CD4067BPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.419
Unit Price: 1,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet
1 Circuit IC Switch 16:1 240Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4067BPW

DigiKey Part Number
296-32905-5-ND
Manufacturer
Manufacturer Product Number
CD4067BPW
Description
IC MUX 16:1 240OHM 24TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 240Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4067BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
14MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 55pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 328.930 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

328.930In Stock
Ships from Rochester Electronics, LLC