24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067PW,118

DigiKey Part Number
1727-2042-2-ND - Tape & Reel (TR)
1727-2042-1-ND - Cut Tape (CT)
1727-2042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4067PW,118
Description
IC MUX 16:1 120OHM 24TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC4067PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 45ns
-3db Bandwidth
100MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,59700 €5,97 €
500,50140 €25,07 €
1000,47180 €47,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38982 €974,55 €
5.0000,37995 €1.899,75 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €