MFR Recommended
Similar
Similar
Similar

CD4067BM96G4 | |
|---|---|
DigiKey Part Number | CD4067BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4067BM96G4 |
Description | IC MUX 16:1 240OHM 24SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4067BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 14MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |



