MFR Recommended
Similar
Similar
Similar

CD4067BM | |
|---|---|
DigiKey Part Number | 296-32904-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4067BM |
Description | IC MUX 16:1 240OHM 24SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4067BM Models |
Category | -3db Bandwidth 14MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.2pF, 55pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 240Ohm | Supplier Device Package 24-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BM96 | Texas Instruments | 2.257 | 296-31515-1-ND | 0,80000 € | MFR Recommended |
| MC14067BDWG | onsemi | 989 | MC14067BDWGOS-ND | 0,72633 € | Similar |
| MC14067BDWR2G | onsemi | 1.736 | MC14067BDWR2GOSCT-ND | 1,14000 € | Similar |
| NLV14067BDWR2G | onsemi | 1.908 | 488-NLV14067BDWR2GTR-ND | 0,89097 € | Similar |



