
CD4066BM96G4 | |
|---|---|
DigiKey Part Number | 296-48899-2-ND - Tape & Reel (TR) 296-48899-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4066BM96G4 |
Description | IC QUAD BILATERAL SWITCH 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BM96G4 Models |
Category | Channel-to-Channel Matching (ΔRon) 5Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 18V |
Series | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Switch Circuit SPST | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
On-State Resistance (Max) 240Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4066BM96 | Texas Instruments | 94.183 | 296-14475-1-ND | 0,55000 € | MFR Recommended |
| CD4016BM96 | Texas Instruments | 3.380 | 296-31489-1-ND | 0,48000 € | Parametric Equivalent |
| CD4016BMT | Texas Instruments | 804 | 296-CD4016BMTCT-ND | 1,02000 € | Parametric Equivalent |
| MC74HC4066ADG | onsemi | 578 | MC74HC4066ADGOS-ND | 0,49000 € | Similar |
| MC74HC4066ADR2G | onsemi | 157 | MC74HC4066ADR2GOSCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43560 € | 10,89 € |
| 100 | 0,38200 € | 38,20 € |
| 250 | 0,35652 € | 89,13 € |
| 500 | 0,34114 € | 170,57 € |
| 1.000 | 0,32847 € | 328,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31510 € | 787,75 € |
| 5.000 | 0,30704 € | 1.535,20 € |
| 7.500 | 0,30300 € | 2.272,50 € |
| 12.500 | 0,29853 € | 3.731,62 € |
| 17.500 | 0,29592 € | 5.178,60 € |
| 25.000 | 0,29340 € | 7.335,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

