MFR Recommended
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

CD4066BM | |
|---|---|
DigiKey Part Number | 296-3516-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4066BM |
Description | IC QUAD BILATERAL SWITCH 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BM Models |
Category | Channel-to-Channel Matching (ΔRon) 5Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 18V |
Series | -3db Bandwidth 40MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Switch Circuit SPST | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
On-State Resistance (Max) 240Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4066BM96 | Texas Instruments | 95.847 | 296-14475-1-ND | 0,55000 € | MFR Recommended |
| MC14066BDR2G | onsemi | 1.301 | MC14066BDR2GOSCT-ND | 0,43000 € | Direct |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |
| MC74HC4066ADG | onsemi | 585 | MC74HC4066ADGOS-ND | 0,49000 € | Similar |
| MC74HC4066ADR2G | onsemi | 187 | MC74HC4066ADR2GOSCT-ND | 0,45000 € | Similar |




