
CD4053BQM96Q1 | |
|---|---|
DigiKey Part Number | 296-CD4053BQM96Q1TR-ND - Tape & Reel (TR) 296-CD4053BQM96Q1CT-ND - Cut Tape (CT) 296-CD4053BQM96Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BQM96Q1 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BQM96Q1 Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -40dB @ 6MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 20V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2.5V ~ 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX4051PWRQ1 | Texas Instruments | 4.269 | 296-TMUX4051PWRQ1CT-ND | 0,61000 € | MFR Recommended |
| 74HC4053D,653 | Nexperia USA Inc. | 10.362 | 1727-2809-1-ND | 0,28000 € | Similar |
| 74HCT4053D,118 | Nexperia USA Inc. | 169 | 1727-3058-1-ND | 0,32000 € | Similar |
| NLV14053BDR2G | onsemi | 1.904 | 488-NLV14053BDR2GCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45870 € | 45,87 € |
| 250 | 0,42876 € | 107,19 € |
| 500 | 0,41072 € | 205,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40051 € | 1.001,27 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


