


NLV14053BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14053BDR2GTR-ND - Tape & Reel (TR) 488-NLV14053BDR2GCT-ND - Cut Tape (CT) 488-NLV14053BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14053BDR2G |
Description | IC SWITCH SPDT X 3 280OHM 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14053BDR2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14053BDR2G | onsemi | 4.516 | MC14053BDR2GOSCT-ND | 0,57000 € | Similar |
| HEF4053BT,653 | Nexperia USA Inc. | 3.849 | 1727-HEF4053BT,653CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32480 € | 8,12 € |
| 100 | 0,28330 € | 28,33 € |
| 250 | 0,26352 € | 65,88 € |
| 500 | 0,25156 € | 125,78 € |
| 1.000 | 0,24589 € | 245,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23137 € | 578,42 € |
| 5.000 | 0,22512 € | 1.125,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

