CD4052BM96G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Direct


onsemi
In Stock: 2.364
Unit Price: 0,63000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.091
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 248
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.909
Unit Price: 0,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: 8,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,85675 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: 9,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,62464 €
Datasheet

Similar


onsemi
In Stock: 422
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 525
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 2.024
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 16.697
Unit Price: 0,65000 €
Datasheet
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BM96G4

DigiKey Part Number
CD4052BM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4052BM96G4
Description
IC SWITCH SP4T X 2 240OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4052BM96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
25MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types