MFR Recommended
Similar
Similar
Similar
Similar

CD4051BNSRE4 | |
|---|---|
DigiKey Part Number | CD4051BNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4051BNSRE4 |
Description | IC MUX 8:1 240OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BNSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23648 € | 472,96 € |
| 4.000 | 0,22974 € | 918,96 € |
| 6.000 | 0,22637 € | 1.358,22 € |
| 10.000 | 0,22263 € | 2.226,30 € |
| 14.000 | 0,22044 € | 3.086,16 € |
| 20.000 | 0,21834 € | 4.366,80 € |
| Unit Price without VAT: | 0,23648 € |
|---|---|
| Unit Price with VAT: | 0,28141 € |





