
CD4051BE-NG | |
|---|---|
DigiKey Part Number | 296-CD4051BE-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD4051BE-NG |
Description | IC SWITCH SP8T-O/C 240OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 20V |
Manufacturer Texas Instruments | -3db Bandwidth 20MHz |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP8T - Open/Closed | Crosstalk -40dB @ 3MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 240Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BE | Rochester Electronics, LLC | 27.389 | 2156-CD4051BE-ND | 0,68000 € | MFR Recommended |


