
CD4051BE | |
|---|---|
DigiKey Part Number | 296-2057-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4051BE |
Description | IC MUX 8:1 240OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BE Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 20MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.2pF, 30pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 240Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BPWR | Texas Instruments | 62.538 | 296-11993-1-ND | 0,52000 € | Similar |
| MAX4558EPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4558EPE+-ND | 8,44267 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47440 € | 11,86 € |
| 100 | 0,41650 € | 41,65 € |
| 250 | 0,38904 € | 97,26 € |
| 500 | 0,37250 € | 186,25 € |
| 1.000 | 0,35886 € | 358,86 € |
| 2.500 | 0,34448 € | 861,20 € |
| 5.000 | 0,33580 € | 1.679,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |





