
CD4048BPWR | |
|---|---|
DigiKey Part Number | CD4048BPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4048BPWR |
Description | IC MF EXP 1-CIR 8-IN 16TSSOP |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BPWR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Multifunction Expandable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Number of Inputs 8 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4048BPW | Texas Instruments | 905 | 296-46505-5-ND | 1,11000 € | Similar |


