
CD4048BPW | |
|---|---|
DigiKey Part Number | 296-46505-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4048BPW |
Description | IC MF EXP 1-CIR 8-IN 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 90 | 0,55222 € | 49,70 € |
| 180 | 0,52433 € | 94,38 € |
| 270 | 0,51041 € | 137,81 € |
| 540 | 0,48994 € | 264,57 € |
| 1.080 | 0,47309 € | 510,94 € |
| 2.520 | 0,45649 € | 1.150,35 € |
| 5.040 | 0,44556 € | 2.245,62 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

