S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4043BPWR

DigiKey Part Number
296-14106-2-ND - Tape & Reel (TR)
296-14106-1-ND - Cut Tape (CT)
296-14106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4043BPWR
Description
IC NOR R/S LTCH 3ST QUAD 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4043BPWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4043BPWRTexas Instruments1.085296-14106-1-ND0,70000 €Parametric Equivalent
CD4044BPWRTexas Instruments7.770296-31499-1-ND0,45000 €Parametric Equivalent
In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50000 €5,00 €
250,45000 €11,25 €
1000,39490 €39,49 €
2500,36856 €92,14 €
5000,35272 €176,36 €
1.0000,34997 €349,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32895 €657,90 €
4.0000,32012 €1.280,48 €
6.0000,31569 €1.894,14 €
10.0000,31079 €3.107,90 €
14.0000,30792 €4.310,88 €
20.0000,30517 €6.103,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €