CD4043BPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.777
Unit Price: 0,64000 €
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4043BPW

DigiKey Part Number
CD4043BPW-ND
Manufacturer
Manufacturer Product Number
CD4043BPW
Description
IC NOR R/S LTCH 3ST QUAD 16TSSOP
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4043BPWRTexas Instruments3.777296-14106-1-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types