CD4041UBPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.430
Unit Price: 1,30000 €
Datasheet
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4041UBPW

DigiKey Part Number
CD4041UBPW-ND
Manufacturer
Manufacturer Product Number
CD4041UBPW
Description
IC BUFF 3V/18V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4041UBPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Complementary
Manufacturer
Texas Instruments
Current - Output High, Low
38mA, 38mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Line Driver
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4041UBPWRTexas Instruments7.430296-CD4041UBPWRCT-ND1,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types