
CD4041UBPWR | |
|---|---|
DigiKey Part Number | 296-CD4041UBPWRTR-ND - Tape & Reel (TR) 296-CD4041UBPWRCT-ND - Cut Tape (CT) 296-CD4041UBPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4041UBPWR |
Description | IC BUFF LINE DRIVER 18V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4041UBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Line Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | 38mA, 38mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72728 € | 181,82 € |
| 500 | 0,71366 € | 356,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65725 € | 1.314,50 € |
| 4.000 | 0,64163 € | 2.566,52 € |
| 6.000 | 0,63381 € | 3.802,86 € |
| 10.000 | 0,62514 € | 6.251,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











