
CD4030BM | |
|---|---|
DigiKey Part Number | 296-14263-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4030BM |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4030BM Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4030BM96 | Texas Instruments | 6.720 | 296-24348-1-ND | 0,52000 € | Direct |
| CD4070BM | Texas Instruments | 111 | 296-14276-5-ND | 0,91000 € | Parametric Equivalent |
| CD4070BM96 | Texas Instruments | 7.664 | 296-31517-1-ND | 0,51000 € | Parametric Equivalent |
| CD4070BMT | Texas Instruments | 4.782 | 296-CD4070BMTCT-ND | 0,91000 € | Parametric Equivalent |
| HEF4030BT,653 | Nexperia USA Inc. | 3.554 | 1727-6405-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,60220 € | 30,11 € |
| 100 | 0,56840 € | 56,84 € |
| 250 | 0,53260 € | 133,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

