
CD4029BNSR | |
|---|---|
DigiKey Part Number | 296-38055-2-ND - Tape & Reel (TR) 296-38055-1-ND - Cut Tape (CT) 296-38055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4029BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4029BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1.000 | 0,24092 € | 240,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23284 € | 465,68 € |
| 4.000 | 0,22619 € | 904,76 € |
| 6.000 | 0,22286 € | 1.337,16 € |
| 10.000 | 0,21917 € | 2.191,70 € |
| 14.000 | 0,21702 € | 3.038,28 € |
| 20.000 | 0,21494 € | 4.298,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

