MFR Recommended
Direct

CD4029BM | |
|---|---|
DigiKey Part Number | 296-25943-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4029BM |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4029BM Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4029BM96 | Texas Instruments | 27.565 | 296-38054-1-ND | 0,40000 € | MFR Recommended |
| MC14029BDR2G | onsemi | 4.248 | MC14029BDR2GOSCT-ND | 0,58000 € | Direct |



