Parametric Equivalent

CD40257BM96G4 | |
|---|---|
DigiKey Part Number | CD40257BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40257BM96G4 |
Description | IC MULTIPLEXER 4 X 1:2 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


