
CD40257BMT | |
|---|---|
DigiKey Part Number | CD40257BMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40257BMT |
Description | IC MULTIPLEXER 4 X 1:2 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70920 € | 354,60 € |
| 750 | 0,69501 € | 521,26 € |
| 1.250 | 0,67928 € | 849,10 € |
| 1.750 | 0,67009 € | 1.172,66 € |
| 2.500 | 0,66126 € | 1.653,15 € |
| 6.250 | 0,64222 € | 4.013,88 € |
| 12.500 | 0,63075 € | 7.884,38 € |
| Unit Price without VAT: | 0,70920 € |
|---|---|
| Unit Price with VAT: | 0,84395 € |

