
CD4022BEE4 | |
|---|---|
DigiKey Part Number | CD4022BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4022BEE4 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4022BEE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 6 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.925 | 0,16501 € | 317,64 € |
| Unit Price without VAT: | 0,16501 € |
|---|---|
| Unit Price with VAT: | 0,19636 € |


