
CD4022BE | |
|---|---|
DigiKey Part Number | 296-2161-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4022BE |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4022BE Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 6 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67880 € | 16,97 € |
| 100 | 0,60040 € | 60,04 € |
| 250 | 0,56296 € | 140,74 € |
| 500 | 0,54040 € | 270,20 € |
| 1.000 | 0,52182 € | 521,82 € |
| 2.500 | 0,50222 € | 1.255,55 € |
| 5.000 | 0,49040 € | 2.452,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |





