
CD4018BM96 | |
|---|---|
DigiKey Part Number | 296-41217-2-ND - Tape & Reel (TR) 296-41217-1-ND - Cut Tape (CT) 296-41217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4018BM96 |
Description | IC DIVIDER BY N 5-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BM96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 5 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28560 € | 7,14 € |
| 100 | 0,24840 € | 24,84 € |
| 250 | 0,23072 € | 57,68 € |
| 500 | 0,22004 € | 110,02 € |
| 1.000 | 0,21365 € | 213,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20196 € | 504,90 € |
| 5.000 | 0,19637 € | 981,85 € |
| 7.500 | 0,19357 € | 1.451,77 € |
| 12.500 | 0,19046 € | 2.380,75 € |
| 17.500 | 0,18865 € | 3.301,38 € |
| 25.000 | 0,18690 € | 4.672,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



