CD4013BMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.002
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 35.045
Unit Price: 0,40000 €
Datasheet

Direct


onsemi
In Stock: 22.568
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 470
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 2.569
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,41000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4013BMT

DigiKey Part Number
296-28569-2-ND - Tape & Reel (TR)
296-28569-1-ND - Cut Tape (CT)
296-28569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4013BMT
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4013BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
24 MHz
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types