
MC14013BDR2G | |
|---|---|
DigiKey Part Number | MC14013BDR2GOSTR-ND - Tape & Reel (TR) MC14013BDR2GOSCT-ND - Cut Tape (CT) MC14013BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14013BDR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14013BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BM | Texas Instruments | 4.382 | 296-12972-5-ND | 0,93000 € | Direct |
| CD4013BM96 | Texas Instruments | 25.393 | 296-24347-1-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26160 € | 6,54 € |
| 100 | 0,22720 € | 22,72 € |
| 250 | 0,21076 € | 52,69 € |
| 500 | 0,20088 € | 100,44 € |
| 1.000 | 0,19427 € | 194,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18415 € | 460,38 € |
| 5.000 | 0,17898 € | 894,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






