Direct
Similar
Similar
Similar
Similar

CD4013BMG4 | |
|---|---|
DigiKey Part Number | 296-52855-ND |
Manufacturer | |
Manufacturer Product Number | CD4013BMG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BMG4 Models |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 24 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BM | Texas Instruments | 3.878 | 296-12972-5-ND | 1,02000 € | MFR Recommended |
| MC14013BDR2G | onsemi | 18.556 | MC14013BDR2GOSCT-ND | 0,42000 € | Direct |
| HCF4013YM013TR | STMicroelectronics | 0 | 497-14370-1-ND | 0,57000 € | Similar |
| HEF4013BT,652 | Nexperia USA Inc. | 0 | 1727-2944-ND | 0,00000 € | Similar |
| HEF4013BT,653 | Nexperia USA Inc. | 0 | 1727-6401-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43877 € | 329,08 € |
| Unit Price without VAT: | 0,43877 € |
|---|---|
| Unit Price with VAT: | 0,52214 € |





