
CD4013BF3A | |
|---|---|
DigiKey Part Number | 296-CD4013BF3A-ND |
Manufacturer | |
Manufacturer Product Number | CD4013BF3A |
Description | IC FF D-TYPE DOUBLE 1BIT 14CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BF3A Models |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-CDIP |
Number of Bits per Element 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Clock Frequency 24 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BE | Rochester Electronics, LLC | 64.179 | 2156-CD4013BE-ND | 0,66000 € | Direct |


