Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4013BE

DigiKey Part Number
296-2033-5-ND
Manufacturer
Manufacturer Product Number
CD4013BE
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD4013BE Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
14-PDIP
Number of Bits per Element
1
Package / Case
14-DIP (0.300", 7.62mm)
Clock Frequency
24 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.115
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46400 €4,64 €
250,41680 €10,42 €
1000,36550 €36,55 €
2500,34084 €85,21 €
5000,32604 €163,02 €
1.0000,31384 €313,84 €
2.5000,30562 €764,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €

Other Suppliers on DigiKey

48.192In Stock
Ships from Rochester Electronics, LLC