CD40109BPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 56.870
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,17491 €
Datasheet
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40109BPWRG4

DigiKey Part Number
CD40109BPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40109BPWRG4
Description
IC XLTR VL UNIDIR 16-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40109BPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
3 V ~ 18 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 18 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel Type
Unidirectional
Supplier Device Package
16-TSSOP
Number of Circuits
4
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD40109BPWRTexas Instruments56.870296-12163-1-ND0,52000 €Parametric Equivalent
CD40109BPWRE4Texas Instruments0296-28015-2-ND0,17491 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17491 €349,82 €
4.0000,16966 €678,64 €
6.0000,16704 €1.002,24 €
10.0000,16412 €1.641,20 €
14.0000,16242 €2.273,88 €
20.0000,16079 €3.215,80 €
50.0000,15726 €7.863,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17491 €
Unit Price with VAT:0,20814 €