MFR Recommended
Parametric Equivalent

CD40109BPWRE4 | |
|---|---|
DigiKey Part Number | 296-28015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40109BPWRE4 |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40109BPWRE4 Models |
Category | Voltage - VCCA 3 V ~ 18 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 18 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 16-TSSOP |
Number of Circuits 4 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40109BPWR | Texas Instruments | 56.870 | 296-12163-1-ND | 0,52000 € | MFR Recommended |
| CD40109BPWRG4 | Texas Instruments | 0 | CD40109BPWRG4-ND | 0,17491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17491 € | 349,82 € |
| 4.000 | 0,16966 € | 678,64 € |
| 6.000 | 0,16704 € | 1.002,24 € |
| 10.000 | 0,16412 € | 1.641,20 € |
| 14.000 | 0,16242 € | 2.273,88 € |
| 20.000 | 0,16079 € | 3.215,80 € |
| 50.000 | 0,15726 € | 7.863,00 € |
| Unit Price without VAT: | 0,17491 € |
|---|---|
| Unit Price with VAT: | 0,20814 € |


