MFR Recommended

CD40102BPW | |
|---|---|
DigiKey Part Number | 296-32856-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40102BPW |
Description | IC BCD COUNTER DL 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40102BPW Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 2.4 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40102BPWR | Texas Instruments | 0 | 296-14241-1-ND | 1,05000 € | MFR Recommended |


