Counter IC BCD Counter 2 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40102BPWR

DigiKey Part Number
296-14241-2-ND - Tape & Reel (TR)
296-14241-1-ND - Cut Tape (CT)
296-14241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40102BPWR
Description
IC BCD COUNTER DL 4BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC BCD Counter 2 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40102BPWR Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
2.4 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Logic Type
BCD Counter
Mounting Type
Surface Mount
Direction
Down
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,81270 €1.625,40 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €