
CD40102BNSR | |
|---|---|
DigiKey Part Number | 296-CD40102BNSRTR-ND - Tape & Reel (TR) 296-CD40102BNSRCT-ND - Cut Tape (CT) 296-CD40102BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40102BNSR |
Description | IC BCD COUNTER DUAL 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40102BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 2.4 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40102BNSR | Texas Instruments | 1.509 | 296-CD40102BNSRCT-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18240 € | 29,56 € |
| 100 | 1,05590 € | 105,59 € |
| 250 | 0,99560 € | 248,90 € |
| 500 | 0,95922 € | 479,61 € |
| 1.000 | 0,92927 € | 929,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90463 € | 1.809,26 € |
| 4.000 | 0,88436 € | 3.537,44 € |
| 6.000 | 0,87421 € | 5.245,26 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

