
CD4001BNSR | |
|---|---|
DigiKey Part Number | 296-12627-2-ND - Tape & Reel (TR) 296-12627-1-ND - Cut Tape (CT) 296-12627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001BNSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BM96 | Texas Instruments | 21.806 | 296-24346-1-ND | 0,46000 € | Similar |
| HEF4001BT,653 | Nexperia USA Inc. | 30.168 | 1727-6398-1-ND | 0,32000 € | Similar |
| MC14001BDR2G | onsemi | 8.442 | MC14001BDR2GOSCT-ND | 0,36000 € | Similar |
| TC4001BF(EL,N,F) | Toshiba Semiconductor and Storage | 1.865 | 264-TC4001BF(EL,N,F)CT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51640 € | 12,91 € |
| 100 | 0,45450 € | 45,45 € |
| 250 | 0,42484 € | 106,21 € |
| 500 | 0,40698 € | 203,49 € |
| 1.000 | 0,39230 € | 392,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38021 € | 760,42 € |
| 4.000 | 0,37026 € | 1.481,04 € |
| 6.000 | 0,36527 € | 2.191,62 € |
| 10.000 | 0,35975 € | 3.597,50 € |
| 14.000 | 0,35652 € | 4.991,28 € |
| 20.000 | 0,35342 € | 7.068,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

