
OPA322SAIDBVT | |
|---|---|
DigiKey Part Number | 296-35006-2-ND - Tape & Reel (TR) 296-35006-1-ND - Cut Tape (CT) 296-35006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA322SAIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA322SAIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,19760 € | 29,94 € |
| 100 | 1,06920 € | 106,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00792 € | 251,98 € |
| 500 | 0,97094 € | 485,47 € |
| 750 | 0,95244 € | 714,33 € |
| 1.250 | 0,93194 € | 1.164,92 € |
| 1.750 | 0,91995 € | 1.609,91 € |
| 2.500 | 0,90842 € | 2.271,05 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

