Direct

CC1175RHMT | |
|---|---|
DigiKey Part Number | 296-30005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1175RHMT |
Description | RF TX IC ISM 164-192MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1175RHMT Models |
Category | Current - Transmitting 54mA |
Manufacturer Texas Instruments | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | Mounting Type Surface Mount |
Applications Home/Building Automation, Industrial Control and Monitoring | Package / Case 32-VFQFN Exposed Pad |
Modulation or Protocol ISM, SRD | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 16dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1175RHBR | Texas Instruments | 5.329 | 296-35670-1-ND | 4,13000 € | Direct |


