
CC1175RHBR | |
|---|---|
DigiKey Part Number | 296-35670-2-ND - Tape & Reel (TR) 296-35670-1-ND - Cut Tape (CT) 296-35670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1175RHBR |
Description | RF TX IC ISM 164-192MHZ 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1175RHBR Models |
Category | Current - Transmitting 54mA |
Manufacturer Texas Instruments | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | Mounting Type Surface Mount |
Applications Home/Building Automation, Industrial Control and Monitoring | Package / Case 32-VFQFN Exposed Pad |
Modulation or Protocol ISM, SRD | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 16dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,57000 € | 35,70 € |
| 25 | 3,37600 € | 84,40 € |
| 100 | 3,10970 € | 310,97 € |
| 250 | 2,94992 € | 737,48 € |
| 500 | 2,83710 € | 1.418,55 € |
| 1.000 | 2,73079 € | 2.730,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,49981 € | 7.499,43 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |



