
CC1100EMK-868 | |
|---|---|
DigiKey Part Number | CC1100EMK-868-ND |
Manufacturer | |
Manufacturer Product Number | CC1100EMK-868 |
Description | MODULE EVAL FOR CC1100 868MHZ |
Customer Reference | |
Detailed Description | CC1100 SmartRF® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer Texas Instruments | Contents Board(s), Accessories |
Series | Utilized IC / Part CC1100 |
Packaging Box | RF Frequency 868MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver, ISM | Base Product Number |







