
CC1100RTKR | |
|---|---|
DigiKey Part Number | 296-19583-2-ND - Tape & Reel (TR) 296-19583-1-ND - Cut Tape (CT) 296-19583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1100RTKR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1100RTKR Models |
Category | Sensitivity -111dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Not For New Designs | Current - Receiving 13.9mA ~ 15.9mA |
DigiKey Programmable Not Verified | Current - Transmitting 12.3mA ~ 31.1mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation 2FSK, ASK, GFSK, MSK, OOK | Package / Case 20-VFQFN Exposed Pad |
Frequency | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 500kBaud | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,97700 € | 59,77 € |
| 25 | 5,65920 € | 141,48 € |
| 100 | 5,22170 € | 522,17 € |
| 250 | 4,95980 € | 1.239,95 € |
| 500 | 4,77494 € | 2.387,47 € |
| 1.000 | 4,60082 € | 4.600,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,34544 € | 13.036,32 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |







