
CC1100EMK-433 | |
|---|---|
DigiKey Part Number | 296-22906-ND |
Manufacturer | |
Manufacturer Product Number | CC1100EMK-433 |
Description | KIT EVAL MOD FOR CC1100 433MHZ |
Customer Reference | |
Detailed Description | CC1100 SmartRF® Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1100 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 91,97667 € | 275,93 € |
| Unit Price without VAT: | 91,97667 € |
|---|---|
| Unit Price with VAT: | 109,45224 € |







