
CAUC1G125MDCKREP | |
|---|---|
DigiKey Part Number | 296-22096-2-ND - Tape & Reel (TR) 296-22096-1-ND - Cut Tape (CT) 296-22096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAUC1G125MDCKREP |
Description | IC BUFF 0.8V/2.7V SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAUC1G125MDCKREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAUC1G125MDCKREP | Texas Instruments | 1.854 | 296-22096-1-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57200 € | 15,72 € |
| 25 | 1,43600 € | 35,90 € |
| 100 | 1,28680 € | 128,68 € |
| 250 | 1,22032 € | 305,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09367 € | 3.281,01 € |
| 6.000 | 1,07231 € | 6.433,86 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

