
CAUC1G125MDCKREP | |
|---|---|
DigiKey Part Number | 296-22096-2-ND - Tape & Reel (TR) 296-22096-1-ND - Cut Tape (CT) 296-22096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAUC1G125MDCKREP |
Description | IC BUFF NON-INVERT 2.7V SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAUC1G125MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44600 € | 14,46 € |
| 25 | 1,31960 € | 32,99 € |
| 100 | 1,18030 € | 118,03 € |
| 250 | 1,11400 € | 278,50 € |
| 500 | 1,11394 € | 556,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00049 € | 3.001,47 € |
| 6.000 | 0,98061 € | 5.883,66 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

