
CAHCT240IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHCT240IPWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT240IPWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT240IPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT240IPWRG4Q1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT240IPWRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT240QPWRQ1 | Texas Instruments | 3.000 | 296-SN74AHCT240QPWRQ1CT-ND | 0,71000 € | Parametric Equivalent |
| 74AHCT240PW,118 | Nexperia USA Inc. | 54 | 1727-74AHCT240PW,118CT-ND | 0,47000 € | Upgrade |
| 74VHCT240AMTCX | Rochester Electronics, LLC | 2.500 | 2156-74VHCT240AMTCX-ND | 0,43692 € | Parametric Equivalent |
| MC74VHCT240ADT | Rochester Electronics, LLC | 10.469 | 2156-MC74VHCT240ADT-ND | 0,19704 € | Parametric Equivalent |
| MC74VHCT240ADTR2G | onsemi | 2.500 | 488-MC74VHCT240ADTR2GCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63780 € | 63,78 € |
| 250 | 0,59840 € | 149,60 € |
| 500 | 0,57460 € | 287,30 € |
| 1.000 | 0,55503 € | 555,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53893 € | 1.077,86 € |
| 4.000 | 0,52566 € | 2.102,64 € |
| 6.000 | 0,51903 € | 3.114,18 € |
| 10.000 | 0,51167 € | 5.116,70 € |
| 14.000 | 0,50737 € | 7.103,18 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

