
BQ7720702DSSR | |
|---|---|
DigiKey Part Number | 296-BQ7720702DSSRTR-ND - Tape & Reel (TR) 296-BQ7720702DSSRCT-ND - Cut Tape (CT) 296-BQ7720702DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720702DSSR |
Description | 3-SERIES TO 7-SERIES CELL LI-ION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7720702DSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 7 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07720 € | 26,93 € |
| 100 | 0,96060 € | 96,06 € |
| 250 | 0,90492 € | 226,23 € |
| 500 | 0,87136 € | 435,68 € |
| 1.000 | 0,84376 € | 843,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80966 € | 2.428,98 € |
| 6.000 | 0,79297 € | 4.757,82 € |
| 9.000 | 0,78462 € | 7.061,58 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |






