
BQ76200PWR | |
|---|---|
DigiKey Part Number | 296-43273-2-ND - Tape & Reel (TR) 296-43273-1-ND - Cut Tape (CT) 296-43273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76200PWR |
Description | IC BATT PROT MULTI 3-16C 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ76200PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 16 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76800 € | 17,68 € |
| 25 | 1,61760 € | 40,44 € |
| 100 | 1,45200 € | 145,20 € |
| 250 | 1,37308 € | 343,27 € |
| 500 | 1,32546 € | 662,73 € |
| 1.000 | 1,28631 € | 1.286,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25408 € | 2.508,16 € |
| 4.000 | 1,22755 € | 4.910,20 € |
| 6.000 | 1,21427 € | 7.285,62 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |











