0805L002YR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805L020/24YR

DigiKey Part Number
18-0805L020/24YRTR-ND - Tape & Reel (TR)
18-0805L020/24YRCT-ND - Cut Tape (CT)
18-0805L020/24YRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L020/24YR
Description
POLYSWITCH RESETTABLE PPTC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
500 mA
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
3.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
50,77800 €3,89 €
100,71700 €7,17 €
500,59460 €29,73 €
1000,54850 €54,85 €
2500,49304 €123,26 €
5000,45468 €227,34 €
1.0000,41914 €419,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32616 €1.304,64 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €