
BQ51050BYFPT | |
|---|---|
DigiKey Part Number | 296-35505-2-ND - Tape & Reel (TR) 296-35505-1-ND - Cut Tape (CT) 296-35505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51050BYFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51050BYFPT Models |
Category | Voltage - Supply 4V ~ 10V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-XFBGA, DSBGA |
Applications Wireless Power Receiver | Supplier Device Package 28-DSBGA |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,73600 € | 37,36 € |
| 25 | 3,53400 € | 88,35 € |
| 100 | 3,25540 € | 325,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,99860 € | 749,65 € |
| 500 | 2,88420 € | 1.442,10 € |
| 750 | 2,82039 € | 2.115,29 € |
| 1.250 | 2,74307 € | 3.428,84 € |
| 1.750 | 2,69399 € | 4.714,48 € |
| 2.500 | 2,64351 € | 6.608,77 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |





